
MS3454LS20-29PZ | |
---|---|
DigiKey Part Number | 3937-MS3454LS20-29PZ-ND |
Manufacturer | Conesys |
Manufacturer Product Number | MS3454LS20-29PZ |
Description | AE5 17C 17#16 PIN RECP |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 17 | |
Shell Size - Insert | 20-29 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | Front Side Nut | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | Z | |
Primary Material | Metal | |
Shell Material | Stainless Steel | |
Shell Finish | Passivated | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 200°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $268.36360 | $13,418.18 |