
MS27496E11B98A | |
---|---|
DigiKey Part Number | 2403-MS27496E11B98A-ND |
Manufacturer | Conesys |
Manufacturer Product Number | MS27496E11B98A |
Description | CONN RCPT MALE 6POS CRIMP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conesys | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 6 | |
Shell Size - Insert | 11-98 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Operating Temperature | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.47000 | $43.47 |
10 | $35.32000 | $353.20 |
25 | $29.74000 | $743.50 |
50 | $25.69000 | $1,284.50 |
100 | $21.73000 | $2,173.00 |