
MS27467T25B7P-LC | |
|---|---|
DigiKey Part Number | MS27467T25B7P-LC-ND |
Manufacturer | |
Manufacturer Product Number | MS27467T25B7P-LC |
Description | 8LT 99C 97#22D 2#8 PIN PLUG |
Customer Reference | |
Detailed Description | 99 (97 + 2 Triax) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 99 (97 + 2 Triax) | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series I | |
Shell Size - Insert | 25-7 | |
Shell Size, MIL | J | |
Contact Type | Crimp | |
Contact Size | 22D (97), 8 Triax (2) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Aluminum Alloy | |
Shell Finish | Cadmium | |
Housing Color | Olive | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $173.66000 | $173.66 |
| 10 | $136.44000 | $1,364.40 |
| 25 | $112.37000 | $2,809.25 |
| 50 | $95.51000 | $4,775.50 |
| 100 | $86.83000 | $8,683.00 |

