
MS24266R22B55P9-LC | |
---|---|
DigiKey Part Number | CMS24266R22B55P9-LC-ND |
Manufacturer | |
Manufacturer Product Number | MS24266R22B55P9-LC |
Description | CONN PLUG HSNG MALE 55POS INLINE |
Customer Reference | |
Detailed Description | 55 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 55 (Power) | |
Grade | Military | |
Qualification | MIL-DTL-26500 | |
Shell Size - Insert | 22-55 | |
Shell Size, MIL | H | |
Contact Type | Crimp | |
Contact Size | 20 Power | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | 9 | |
Shell Material | Aluminum | |
Shell Finish | Anodized | |
Housing Color | Black | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Epoxy, Glass Filled | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 200°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $138.62000 | $138.62 |
10 | $117.83000 | $1,178.30 |
25 | $102.46000 | $2,561.50 |
50 | $94.26000 | $4,713.00 |
100 | $84.16000 | $8,416.00 |