
MS24264R20B39P9-LC | |
---|---|
DigiKey Part Number | CMS24264R20B39P9-LC-ND |
Manufacturer | |
Manufacturer Product Number | MS24264R20B39P9-LC |
Description | CONN RCPT HSNG MALE 39POS PNL MT |
Customer Reference | |
Detailed Description | 39 (Power) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 39 (Power) | |
Grade | Military | |
Qualification | MIL-DTL-26500 | |
Shell Size - Insert | 20-39 | |
Shell Size, MIL | G | |
Contact Type | Crimp | |
Contact Size | 16 Power (2), 20 Power (37) | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | 9 | |
Shell Material | Aluminum | |
Shell Finish | Anodized | |
Housing Color | Black | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Epoxy, Glass Filled | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 200°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $89.82000 | $89.82 |
10 | $76.35000 | $763.50 |
25 | $66.39000 | $1,659.75 |
50 | $61.08000 | $3,054.00 |
100 | $54.53000 | $5,453.00 |