
MS112NS | |
|---|---|
DigiKey Part Number | 2403-MS112NS-ND |
Manufacturer | Positronic |
Manufacturer Product Number | MS112NS |
Description | CON M SZ12 SOLDER HEAVY DUTY G |
Customer Reference | |
Detailed Description | Pin Contact Gold Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Positronic | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Solder | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $2.04000 | $20.40 |
| 25 | $1.99000 | $49.75 |
| 50 | $1.94000 | $97.00 |
| 100 | $1.82000 | $182.00 |

