
KPSE00E14-5SDN | |
---|---|
DigiKey Part Number | KPSE00E14-5SDN-ND |
Manufacturer | |
Manufacturer Product Number | KPSE00E14-5SDN |
Description | KPSE 5C 5#16 SKT RECP |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | 14-5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Shrink Boot Adapter | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | 1000VAC, 1400VDC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Polychloroprene | |
Applications | Industrial, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.13000 | $29.13 |
10 | $28.05000 | $280.50 |
25 | $27.04000 | $676.00 |
50 | $25.24000 | $1,262.00 |
100 | $24.43000 | $2,443.00 |