
IP-UNCK23ZN | |
---|---|
DigiKey Part Number | 2403-IP-UNCK23ZN-ND |
Manufacturer | Sure-Seal |
Manufacturer Product Number | IP-UNCK23ZN |
Description | CONN BACKSH BANDING SZ23 H BLK |
Customer Reference | |
Detailed Description | Black Connector Backshell, Banding 23, H |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sure-Seal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.937" (23.80mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 23, H | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum | |
Plating | Zinc Nickel over Electroless Nickel | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Ingress Protection | - | |
Includes | 2 pcs - 1 Backshell, 1 O-Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $185.40000 | $185.40 |
10 | $76.34000 | $763.40 |
25 | $54.08000 | $1,352.00 |
50 | $44.75000 | $2,237.50 |
100 | $37.08000 | $3,708.00 |