cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTC030-20-4S-LC

DigiKey Part Number
AIGTC030-20-4S-LC-ND
Manufacturer
Manufacturer Product Number
GTC030-20-4S-LC
Description
CONN RCPT HSNG FMALE 4POS PNL MT
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
4
Grade
-
Qualification
MIL-5015 Derivative
Shell Size - Insert
20-4
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
12
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Reverse Bayonet Lock
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Chromate over Cadmium
Housing Color
Olive Drab
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Neoprene
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
FREE SHIPPING on orders of $150.00 or more for products shipped by PEI-Genesis Inc
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$27.45000$27.45
10$18.87000$188.70
25$15.89000$397.25
50$13.73000$686.50
100$11.61000$1,161.00