
FRCIR030RVFP-36A-22PF80T118 | |
---|---|
DigiKey Part Number | FRCIR030RVFP-36A-22PF80T118-ND |
Manufacturer | |
Manufacturer Product Number | FRCIR030RVFP-36A-22PF80T118 |
Description | CIR 22C 22#12 PIN RECP WALL |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 22 | |
Shell Size - Insert | 36-A22 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Proof | |
Material Flammability Rating | Flame Retardant | |
Features | Backshell, Flame Retardant | |
Shielding | ||
Current Rating (Amps) | 23A | |
Voltage Rating | 900VAC, 1250VDC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Rubber | |
Applications | Aerospace, Medical, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $365.37000 | $365.37 |
10 | $277.18000 | $2,771.80 |
25 | $217.25000 | $5,431.25 |
50 | $200.95000 | $10,047.50 |
100 | $174.74000 | $17,474.00 |