cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FRCIR030FP-24-19P-F80-T89

DigiKey Part Number
FRCIR030FP-24-19P-F80-T89-ND
Manufacturer
Manufacturer Product Number
FRCIR030FP-24-19P-F80-T89
Description
CIR 12C 12#16 FR PIN RECP WALL
Customer Reference
Detailed Description
12 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
12
Shell Size - Insert
24-19
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Black Anodized
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
Environment Proof
Material Flammability Rating
Flame Retardant
Features
Backshell, Cable Clamp, Flame Retardant
Shielding
Current Rating (Amps)
13A
Voltage Rating
500VAC, 700VDC
Cable Opening
0.750" (19.05mm)
Operating Temperature
-40°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Rubber
Applications
Aerospace, Medical, Military
Base Product Number
In-Stock: 17
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
FREE SHIPPING on orders of $150.00 or more for products shipped by PEI-Genesis Inc
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$185.39000$185.39
10$140.64000$1,406.40
25$110.23000$2,755.75
50$101.96000$5,098.00
100$88.66000$8,866.00