Image for DBMAM25SF225F0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DBMAM25SF225F0

DigiKey Part Number
IDBMAM25SF225F0-ND
Manufacturer
Manufacturer Product Number
DBMAM25SF225F0
Description
CONN D-SUB HOUSING RCPT 25POS
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 25 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bag
Part Status
Active
Connector Style
D-Sub
Connector Type
Receptacle for Female Contacts
Number of Positions
25
Number of Rows
2
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Stainless Steel
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-55°C ~ 150°C
Mating Cycles
500
Dielectric Material
Thermoplastic
Color
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 435
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 8 days from PEI-Genesis Inc
FREE SHIPPING on orders of $150.00 or more for products shipped by PEI-Genesis Inc
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$31.84000$31.84
10$30.28000$302.80
25$29.56000$739.00
50$28.22000$1,411.00
100$23.88000$2,388.00