Image for DAU15SFO is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAU15SFO

DigiKey Part Number
CDAU15SFO-ND
Manufacturer
Manufacturer Product Number
DAU15SFO
Description
CONN HOUSING
Customer Reference
Detailed Description
Housing Connector Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
-
Connector Type
-
Number of Positions
-
Shell Size, Connector Layout
-
Contact Type
-
Mounting Type
-
Flange Feature
-
Features
-
Shell Material, Finish
-
Ingress Protection
-
Operating Temperature
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,718
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from PEI-Genesis Inc
FREE SHIPPING on orders of $150.00 or more for products shipped by PEI-Genesis Inc
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$4.52000$4.52
10$4.51000$45.10
25$4.40000$110.00
50$3.80000$190.00
100$3.34000$334.00