
DACE15PFO | |
|---|---|
DigiKey Part Number | CDACE15PFO-ND |
Manufacturer | |
Manufacturer Product Number | DACE15PFO |
Description | CONN HOUSING |
Customer Reference | |
Detailed Description | Housing Connector Position |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Connector Type | - | |
Number of Positions | - | |
Shell Size, Connector Layout | - | |
Contact Type | - | |
Mounting Type | - | |
Flange Feature | - | |
Features | - | |
Shell Material, Finish | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.63000 | $6.63 |
| 10 | $6.62000 | $66.20 |
| 25 | $6.50000 | $162.50 |
| 50 | $5.82000 | $291.00 |
| 100 | $5.27000 | $527.00 |

