
CTVS07RF-25-4PA-LC | |
---|---|
DigiKey Part Number | AACTVS07RF-25-4PA-LC-ND |
Manufacturer | |
Manufacturer Product Number | CTVS07RF-25-4PA-LC |
Description | CONN RCPT HSNG MALE 56POS PNL MT |
Customer Reference | |
Detailed Description | 56 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 56 | |
Grade | - | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 25-4 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 (8), 20 (48) | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Threaded | |
Orientation | A | |
Shell Material | Composite | |
Shell Finish | Electroless Nickel | |
Housing Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 200°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $374.64000 | $374.64 |
10 | $304.40000 | $3,044.00 |
25 | $256.33000 | $6,408.25 |
50 | $221.38000 | $11,069.00 |
100 | $187.32000 | $18,732.00 |