
CTVS07RF-25-4B | |
---|---|
DigiKey Part Number | AACTVS07RF-25-4B-ND |
Manufacturer | |
Manufacturer Product Number | CTVS07RF-25-4B |
Description | CONN RCPT HSG FMALE 56POS PNL MT |
Customer Reference | |
Detailed Description | 56 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 56 | |
Grade | - | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 25-4 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 (8), 20 (48) | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Shell Material | Composite | |
Shell Finish | Electroless Nickel | |
Housing Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 200°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $419.11000 | $419.11 |
10 | $340.52000 | $3,405.20 |
25 | $286.76000 | $7,169.00 |
50 | $247.65000 | $12,382.50 |
100 | $209.55000 | $20,955.00 |