cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTV06RW-13-35H

DigiKey Part Number
CTV06RW-13-35H-ND
Manufacturer
Manufacturer Product Number
CTV06RW-13-35H
Description
CONN PLUG MALE 22POS GOLD CRIMP
Customer Reference
Detailed Description
22 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
22
Grade
-
Qualification
MIL-DTL-38999 Series III
Shell Size - Insert
13-35
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Composite
Shell Material
Composite
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Coupling Nut, Self Locking
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 175°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Insert Material
Thermoplastic
Applications
Aviation, Marine, Military
Base Product Number
In-Stock: 121
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
FREE SHIPPING on orders of $150.00 or more for products shipped by PEI-Genesis Inc
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$205.36000$205.36
10$166.86000$1,668.60
25$140.51000$3,512.75
50$121.35000$6,067.50
100$102.68000$10,268.00