
CB4-4S | |
|---|---|
DigiKey Part Number | ICB4-4S-ND |
Manufacturer | |
Manufacturer Product Number | CB4-4S |
Description | CONTACT SOCKET 6AWG CRIMP SLVR |
Customer Reference | |
Detailed Description | Socket Contact 4 AWG Size 4 Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Machined | |
Contact Type | Socket | |
Contact Size | 4 | |
Wire Gauge or Range - AWG | 4 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.76000 | $34.76 |
| 100 | $15.45000 | $1,545.00 |

