
CB2-20-22SC-A232-FM | |
---|---|
DigiKey Part Number | ICB2-20-22SC-A232-FM-ND |
Manufacturer | |
Manufacturer Product Number | CB2-20-22SC-A232-FM |
Description | CB 6C 3#16 3#8 SKT RECP BOX |
Customer Reference | |
Detailed Description | Position Circular Connector |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | - | |
Part Status | Active | |
Connector Type | - | |
Number of Positions | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | - | |
Mounting Feature | - | |
Termination | - | |
Fastening Type | - | |
Orientation | - | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $110.49000 | $110.49 |
10 | $69.57000 | $695.70 |
25 | $49.43000 | $1,235.75 |
50 | $42.69000 | $2,134.50 |
100 | $36.12000 | $3,612.00 |