
CA3106E32A10SF187 | |
---|---|
DigiKey Part Number | CA3106E32A10SF187-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E32A10SF187 |
Description | CONN PLUG FMALE 54P SOLDER CUP |
Customer Reference | |
Detailed Description | 54 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 54 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 32-A10 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Strain Relief | |
Shielding | - | |
Current Rating (Amps) | 22A | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $543.54000 | $543.54 |
10 | $441.63000 | $4,416.30 |
25 | $371.90000 | $9,297.50 |
50 | $321.18000 | $16,059.00 |
100 | $271.77000 | $27,177.00 |