cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3106E18-1PWB13

DigiKey Part Number
ICA3106E18-1PWB13-ND
Manufacturer
Manufacturer Product Number
CA3106E18-1PWB13
Description
CONN PLUG MALE 10P SILVER SOLDER
Customer Reference
Detailed Description
10 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
10
Grade
-
Qualification
MIL-DTL-5015
Shell Size - Insert
18-1
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Fastening Type
Reverse Bayonet Lock
Orientation
W
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Strain Relief
Shielding
Current Rating (Amps)
22A
Voltage Rating
50V
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
-
Base Product Number
In-Stock: 103
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
FREE SHIPPING on orders of $150.00 or more for products shipped by PEI-Genesis Inc
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$217.03000$217.03
10$136.65000$1,366.50
25$97.09000$2,427.25
50$83.85000$4,192.50
100$70.95000$7,095.00