
CA3102E28-11SB01 | |
---|---|
DigiKey Part Number | CA3102E28-11SB01-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E28-11SB01 |
Description | CONN RCPT FMALE 22P SILVER CRIMP |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 22 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 28-11 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 22A, 41A | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $135.52000 | $135.52 |
10 | $85.33000 | $853.30 |
25 | $60.63000 | $1,515.75 |
50 | $52.36000 | $2,618.00 |
100 | $44.30000 | $4,430.00 |