cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3102E18-1PB

DigiKey Part Number
CA3102E18-1PB-ND
Manufacturer
Manufacturer Product Number
CA3102E18-1PB
Description
CONN RCPT MALE 10P SILV SLDR CUP
Customer Reference
Detailed Description
10 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
10
Grade
-
Qualification
MIL-DTL-5015
Shell Size - Insert
18-1
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Reverse Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Shielding
-
Current Rating (Amps)
22A
Voltage Rating
50V
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
-
Base Product Number
In-Stock: 151
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
FREE SHIPPING on orders of $150.00 or more for products shipped by PEI-Genesis Inc
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$62.50000$62.50
10$39.35000$393.50
25$27.96000$699.00
50$24.15000$1,207.50
100$20.43000$2,043.00