
AIB30CGMSS4-18-4SC-B30-027 | |
---|---|
DigiKey Part Number | AIAIB30CGMSS4-18-4SC-B30-027-ND |
Manufacturer | |
Manufacturer Product Number | AIB30CGMSS4-18-4SC-B30-027 |
Description | CONN RCPT FMALE 4POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Crimp |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | - | |
Qualification | MIL-5015 Derivative | |
Shell Size - Insert | 18-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Black Zinc Cobalt | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Cord Grip | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insert Material | Neoprene | |
Applications | Automotive, Industrial, Marine, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $205.70000 | $205.70 |
10 | $141.42000 | $1,414.20 |
25 | $119.09000 | $2,977.25 |
50 | $102.85000 | $5,142.50 |
100 | $87.03000 | $8,703.00 |