
AE83376R1415N | |
---|---|
DigiKey Part Number | 2403-AE83376R1415N-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE83376R1415N |
Description | CONN PLUG MALE 15POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 15 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 15 | |
Shell Size - Insert | 14-15 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock, Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | 600VDC | |
Operating Temperature | -65°C ~ 200°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.48000 | $38.48 |
10 | $31.26000 | $312.60 |
25 | $26.33000 | $658.25 |
50 | $22.74000 | $1,137.00 |
100 | $19.24000 | $1,924.00 |