
AE324FF28SN-LC | |
---|---|
DigiKey Part Number | 2403-AE324FF28SN-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE324FF28SN-LC |
Description | AE3 28C 26#20, 2#16 SKT RECP |
Customer Reference | |
Detailed Description | 28 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conesys | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 28 | |
Grade | - | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | F-28 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 (2), 20 (26) | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Shell Material | Aluminum | |
Shell Finish | Nickel | |
Housing Color | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Operating Temperature | -65°C ~ 200°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $104.95000 | $104.95 |
10 | $85.28000 | $852.80 |
25 | $71.81000 | $1,795.25 |
50 | $62.02000 | $3,101.00 |
100 | $52.48000 | $5,248.00 |