
AE324FE26PA-LC | |
---|---|
DigiKey Part Number | 2403-AE324FE26PA-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE324FE26PA-LC |
Description | CONN RCPT HSG MALE 26POS PNL MT |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conesys | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 26 | |
Grade | - | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | E-26 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Fastening Type | Threaded | |
Orientation | A | |
Shell Material | Aluminum | |
Shell Finish | Nickel | |
Housing Color | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Operating Temperature | -65°C ~ 200°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $95.40000 | $95.40 |
10 | $77.51000 | $775.10 |
25 | $65.27000 | $1,631.75 |
50 | $56.37000 | $2,818.50 |
100 | $47.70000 | $4,770.00 |