AE320FA35BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AE320WF28BC

DigiKey Part Number
2403-AE320WF28BC-ND
Manufacturer
Conesys
Manufacturer Product Number
AE320WF28BC
Description
CONN RCPT FMALE 28POS CRIMP
Customer Reference
Detailed Description
28 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
28
Shell Size - Insert
F-28
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Threaded
Orientation
C
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
-
Color
Olive Drab
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Operating Temperature
-65°C ~ 175°C
Base Product Number
In-Stock: 53
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
FREE SHIPPING on orders of $150.00 or more for products shipped by PEI-Genesis Inc
All prices are in USD
Box
QuantityUnit PriceExt Price
1$62.76000$62.76
10$50.99000$509.90
25$42.94000$1,073.50
50$37.08000$1,854.00
100$31.38000$3,138.00