cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8D523W54SN-LC

DigiKey Part Number
1792-10595-ND
Manufacturer
Manufacturer Product Number
8D523W54SN-LC
Description
CONN PLUG HSG FMALE 53POS INLINE
Customer Reference
Detailed Description
53 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
53
Grade
-
Qualification
MIL-DTL-38999 Series III
Shell Size - Insert
23-54
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
12 (4), 16 (9), 22D (40)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Olive Drab Cadmium
Housing Color
Olive Drab
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-65°C ~ 175°C
Base Product Number
In-Stock: 40
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
FREE SHIPPING on orders of $150.00 or more for products shipped by PEI-Genesis Inc
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$159.67000$159.67
10$129.73000$1,297.30
25$109.25000$2,731.25
50$94.35000$4,717.50
100$79.83000$7,983.00