
580-04-00-043 | |
---|---|
DigiKey Part Number | C580-04-00-043-ND |
Manufacturer | |
Manufacturer Product Number | 580-04-00-043 |
Description | LOM HAND CRIMPER |
Customer Reference | |
Detailed Description | Hand Crimper Tool CP 0.6 and 1.5 Female Terminals |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | CP 0.6 and 1.5 Female Terminals | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,051.46000 | $1,051.46 |
10 | $901.25000 | $9,012.50 |
25 | $822.88000 | $20,572.00 |
50 | $757.05000 | $37,852.50 |
100 | $700.97000 | $70,097.00 |