cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21-033385-071

DigiKey Part Number
21-033385-071-ND
Manufacturer
Manufacturer Product Number
21-033385-071
Description
CONTACT SOCKET 26AWG CRIMP GOLD
Customer Reference
Detailed Description
Socket Contact 26 AWG Size 8 Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Aerospace Operations
Series
-
Packaging
Bulk
Part Status
Active
Type
Quadrax
Contact Type
Socket
Contact Size
8
Wire Gauge or Range - AWG
26 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Termination Finish
-
Features
-
Grade
-
Qualification
MIL-DTL-38999
Base Product Number
In-Stock: 132
MARKETPLACE PRODUCT
Will ship in approximately 3 days from PEI-Genesis Inc
FREE SHIPPING on orders of $150.00 or more for products shipped by PEI-Genesis Inc
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$360.98000$360.98
10$293.29000$2,932.90
25$246.98000$6,174.50
50$213.30000$10,665.00
100$180.49000$18,049.00