
21-033101-025 | |
---|---|
DigiKey Part Number | AA21-033101-025-ND |
Manufacturer | |
Manufacturer Product Number | 21-033101-025 |
Description | CONTACT SOCKET COAX SZ 8 CRIMP |
Customer Reference | |
Detailed Description | Coax Socket, Pin Center Contact Size 8 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Coax Socket, Pin Center | |
Contact Size | 8 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | RD-316 Double Shield | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |