cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

192900-0683

DigiKey Part Number
192900-0683-ND
Manufacturer
Manufacturer Product Number
192900-0683
Description
CONN DUST COVER 24 BLACK
Customer Reference
Detailed Description
Connector Cap (Cover), Dust 24 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bag
Part Status
Active
Accessory Type
Cap (Cover), Dust
For Use With/Related Products
Trident Ringlock (TR) Receptacles
Shell Size - Insert
24
Material
-
Features
Contains Strap
Color
Black
Base Product Number
In-Stock: 0
MARKETPLACE PRODUCT
Ships from PEI-Genesis
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.