
10-646402-026N | |
---|---|
DigiKey Part Number | 10-646402-026N-ND |
Manufacturer | |
Manufacturer Product Number | 10-646402-026N |
Description | CONN PLUG FMALE 18POS GOLD |
Customer Reference | |
Detailed Description | 18 (14 + 4 Quadrax) Position Circular Connector Plug, Female Sockets |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 18 (14 + 4 Quadrax) | |
Grade | - | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 19-18 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | - | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Aviation, Marine, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,438.40000 | $2,438.40 |
10 | $1,915.89000 | $19,158.90 |
25 | $1,577.79000 | $39,444.75 |
50 | $1,341.12000 | $67,056.00 |
100 | $1,219.20000 | $121,920.00 |