
10-597878-621 | |
---|---|
DigiKey Part Number | 10-597878-621-ND |
Manufacturer | |
Manufacturer Product Number | 10-597878-621 |
Description | CONTACT SOCKET SZ 22D PCB |
Customer Reference | |
Detailed Description | Socket Contact Size 22D PCB Pin |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Contact Type | Socket | |
Contact Size | 22D | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | PCB Pin | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | MIL-DTL-38999 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.10000 | $14.10 |
100 | $6.27000 | $627.00 |