
10-040450-024 | |
---|---|
DigiKey Part Number | AI10-040450-024-ND |
Manufacturer | |
Manufacturer Product Number | 10-040450-024 |
Description | ER 24 GASKET FRTMT PCP |
Customer Reference | |
Detailed Description | Connector Gasket, Seal 24 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Gasket, Seal | |
For Use With/Related Products | MIL-DTL-5015 Connectors | |
Shell Size - Insert | 24 | |
Material | Rubber | |
Features | Square | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.63000 | $0.63 |
10 | $0.52000 | $5.20 |
25 | $0.43000 | $10.75 |
50 | $0.37000 | $18.50 |
100 | $0.32000 | $32.00 |