


TPY25T04S0062 | |
---|---|
DigiKey Part Number | TPY25T04S0062-ND |
Manufacturer | |
Manufacturer Product Number | TPY25T04S0062 |
Description | SPEAKR 4.03OHM 50W TOP PORT 89DB |
Customer Reference | |
Detailed Description | 4.03 Ohms Tweeter Speaker 50 W 800 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | Magnetic | |
Type | Tweeter | |
Frequency Range | 800 Hz ~ 20 kHz | |
Frequency - Self Resonant | 825.2Hz | |
Impedance | 4.03 Ohms | |
Efficiency - dBA | 89.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 50 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Cloth | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 2.559" Dia (65.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |