PCTHPDLTE-LTB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCTHPDLTE-LTB

DigiKey Part Number
3299-PCTHPDLTE-LTB-ND
Manufacturer
Manufacturer Product Number
PCTHPDLTE-LTB
Description
RF ANT 657.5MHZ MODULE SMA STUD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 5G, Cellular, LTE Module SMA Stud, Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCTEL
Series
Packaging
Box
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
657.5MHz, 750MHz, 892MHz, 1.955GHz, 2.495GHz, 3.6GHz, 5.55GHz
Frequency Range
617MHz ~ 698MHz, 698MHz ~ 802MHz, 824MHz ~ 960MHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 3.4GHz ~ 3.8GHz, 5.15GHz ~ 5.95GHz
Antenna Type
Module
Number of Bands
7
VSWR
1.4, 1.5, 1.6, 1.8, 2.2
Return Loss
-
Gain
4dBi, 5dBi, 5.5dBi, 6.5dBi, 8.8dBi, 6.8dBi, 10.1dBi
Power - Max
50 W
Features
Cable - 5.1816m
Termination
SMA
Ingress Protection
IP67
Mounting Type
Stud, Through Hole
Height (Max)
3.465" (88.00mm)
Applications
2G, 3G, 5G, Cellular, LTE
In-Stock: 76
Can ship immediately
All prices are in USD
Box
QuantityUnit PriceExt Price
1$117.96000$117.96
10$99.22500$992.25
30$93.75300$2,812.59
100$89.40960$8,940.96
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.