
CBL-401-50FT-N1-N4 | |
---|---|
DigiKey Part Number | 3299-CBL-401-50FT-N1-N4-ND |
Manufacturer | |
Manufacturer Product Number | CBL-401-50FT-N1-N4 |
Description | COAX CBL N-TYPE TO N-TYPE 50' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type PFP 400 600.0" (15.2m) 50.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 600.0" (15.2m) 50.0' | |
Cable Type | PFP 400 | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $101.40600 | $2,535.15 |