
3977D-MK | |
---|---|
DigiKey Part Number | 3299-3977D-MK-ND |
Manufacturer | |
Manufacturer Product Number | 3977D-MK |
Description | KIT, 3977D AND MMK1925 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Dome TNC Female Bracket Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.565GHz ~ 1.585GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 3dBic | |
Features | LNA | |
Termination | TNC Female | |
Ingress Protection | IP67 | |
Mounting Type | Bracket Mount, Through Hole | |
Height (Max) | 0.827" (21.00mm) | |
Applications | GPS |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $62.65360 | $1,566.34 |