Video Inspection System CMOS 3.5" LCD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCE-VE 200-S3

DigiKey Part Number
3208-PCE-VE200-S3-ND
Manufacturer
Manufacturer Product Number
PCE-VE 200-S3
Description
Videoscope
Customer Reference
Detailed Description
Video Inspection System CMOS 3.5" LCD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PCE Instruments
Series
-
Packaging
Case
Part Status
Active
Camera Type
CMOS
Magnification Range
-
Field of View
0.59" ~ 3.94" (15mm ~ 100mm)
Working Distance
-
Illumination
LED (6)
Display Style
3.5" LCD
Includes
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
MARKETPLACE PRODUCT
Will ship in approximately 3 days from PCE Americas Inc.
A separate $15.00 flat rate shipping fee will apply
All prices are in USD
Case
QuantityUnit PriceExt Price
1$744.00000$744.00