Video Inspection System CMOS 200x, 500x, 800x, 1000x, 1600x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCE-MM 800

DigiKey Part Number
3208-PCE-MM800-ND
Manufacturer
Manufacturer Product Number
PCE-MM 800
Description
Inspection Camera
Customer Reference
Detailed Description
Video Inspection System CMOS 200x, 500x, 800x, 1000x, 1600x
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PCE Instruments
Series
-
Packaging
Retail Package
Part Status
Active
Camera Type
CMOS
Magnification Range
200x, 500x, 800x, 1000x, 1600x
Field of View
0.39" (10.00mm)
Working Distance
-
Illumination
LED (8)
Display Style
-
Includes
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
MARKETPLACE PRODUCT
Will ship in approximately 3 days from PCE Americas Inc.
A separate $15.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$83.00000$83.00