Auto/Manual Handheld Digital (DMM) Multimeter Digit LCD Display Voltage, Current, Resistance, Frequency Continuity Function Features
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCE-LT 12

DigiKey Part Number
3208-PCE-LT12-ND
Manufacturer
Manufacturer Product Number
PCE-LT 12
Description
Digital Multimeter
Customer Reference
Detailed Description
Auto/Manual Handheld Digital (DMM) Multimeter Digit LCD Display Voltage, Current, Resistance, Frequency Continuity Function Features
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PCE Instruments
Series
-
Packaging
Retail Package
Part Status
Active
Style
Handheld
Type
Digital (DMM)
Display Type
LCD
Function
Voltage, Current, Resistance, Frequency
Functions, Extra
Continuity
Features
-
Ranging
Auto/Manual
Response
-
Ratings
-
Includes
Battery
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 3 days from PCE Americas Inc.
A separate $15.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$72.00000$72.00