
PEWAN137-10SF | |
---|---|
DigiKey Part Number | 6099-PEWAN137-10SF-ND |
Manufacturer | |
Manufacturer Product Number | PEWAN137-10SF |
Description | WR137 GAIN HRN 5.85-8.2GHZ 10DBI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Horn SMA Female Waveguide Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 7.025GHz | |
Frequency Range | 5.85GHz ~ 8.2GHz | |
Antenna Type | Horn | |
Number of Bands | 1 | |
VSWR | 1.3 | |
Return Loss | - | |
Gain | 10dBi | |
Features | - | |
Termination | SMA Female | |
Ingress Protection | - | |
Mounting Type | Waveguide Mount | |
Height (Max) | 1.673" (42.50mm) | |
Applications | General Purpose |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,691.42000 | $1,691.42 |