
PEANFP1021 | |
---|---|
DigiKey Part Number | 6099-PEANFP1021-ND |
Manufacturer | |
Manufacturer Product Number | PEANFP1021 |
Description | RFID ANTENNA 902MHZ-928MHZ 12DBI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 902MHz ~ 928MHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 902MHz ~ 928MHz | |
Features | 12dBi Gain Max | |
Size / Dimension | 381.00mm L x 381.00mm W x 25.40mm H | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $282.18000 | $282.18 |
10 | $242.78300 | $2,427.83 |
25 | $232.94960 | $5,823.74 |