
PE9169 | |
---|---|
DigiKey Part Number | 3985-PE9169-ND |
Manufacturer | |
Manufacturer Product Number | PE9169 |
Description | Banana Binding Post Jack to 50 O |
Customer Reference | |
Detailed Description | Adapter Connector BNC Male To Binding Post Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Convert From (Adapter End) | BNC Male | |
Convert To (Adapter End) | Binding Post | |
Features | - | |
Color | Black |