PE88D1002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE88D1002

DigiKey Part Number
6099-PE88D1002-ND
Manufacturer
Manufacturer Product Number
PE88D1002
Description
Frequency Divider, Divide by 10
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Power Divider 200 MHz ~ 6 GHz Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Retail Package
Part Status
Active
Insertion Loss
-
Frequency
200 MHz ~ 6 GHz
Specifications
-
Size / Dimension
1.250" L x 1.250" W x 0.568" H (31.75mm x 31.75mm x 14.43mm)
Package / Case
Module, SMA Connectors
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
New Product New Product
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$1,277.99000$1,277.99
Manufacturers Standard Package