PE7211-40 | |
---|---|
DigiKey Part Number | 3985-PE7211-40-ND |
Manufacturer | |
Manufacturer Product Number | PE7211-40 |
Description | 40 DB FIXED ATTENUATOR, 7/16 DIN |
Customer Reference | |
Detailed Description | RF Attenuators 40dB 0 Hz ~ 6 GHz 50 Ohms 100W Module |
Datasheet | Datasheet |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $257.67000 | $257.67 |
5 | $247.36000 | $1,236.80 |
10 | $237.06000 | $2,370.60 |
25 | $226.75000 | $5,668.75 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 40dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 100W | |
Impedance | 50 Ohms | |
Package / Case | Module |