
PE7162-1 | |
---|---|
DigiKey Part Number | 3985-PE7162-1-ND |
Manufacturer | |
Manufacturer Product Number | PE7162-1 |
Description | 1 dB Fixed Attenuator, SMA Male |
Customer Reference | |
Detailed Description | RF Attenuators 1dB 0 Hz ~ 6 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 1dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $68.99000 | $68.99 |
25 | $65.54000 | $1,638.50 |
50 | $62.09000 | $3,104.50 |