
PE7045-4 | |
---|---|
DigiKey Part Number | 3985-PE7045-4-ND |
Manufacturer | |
Manufacturer Product Number | PE7045-4 |
Description | 4 dB Fixed Attenuator, SMA Male |
Customer Reference | |
Detailed Description | RF Attenuators 4dB 0 Hz ~ 12.4 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 4dB | |
Frequency Range | 0 Hz ~ 12.4 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.52000 | $24.52 |
10 | $23.54600 | $235.46 |
25 | $22.55760 | $563.94 |
100 | $21.58000 | $2,158.00 |